345-032-541-578

Heilind Number:EDA345-032-541-578
Manufacturer:EDAC
Manufacturer Number:345-032-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-578

Detailed Description

Enhance your circuit board connections with this high-performance, 32-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure mating. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its straight mount orientation and sleek design make it ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity with this essential component.