345-032-541-588

Heilind Number:EDA345-032-541-588
Manufacturer:EDAC
Manufacturer Number:345-032-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety for your electronic setups. Featuring two rows of 32 positions each, this connector ensures seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it is easy to install and use. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in your projects. Upgrade your setup with this efficient and versatile connector.