345-032-541-603

Heilind Number:EDA345-032-541-603
Manufacturer:EDAC
Manufacturer Number:345-032-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, delivering reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transfer. With 32 positions in a single row, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector for superior performance and seamless board-to-board connections.