345-032-541-612

Heilind Number:EDA345-032-541-612
Manufacturer:EDAC
Manufacturer Number:345-032-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-612

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless board-to-board integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.