345-032-541-658

Heilind Number:EDA345-032-541-658
Manufacturer:EDAC
Manufacturer Number:345-032-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-658

Detailed Description

Efficiently transfer power and data with this high-performance 32-position board-to-board connector. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable connectivity in various applications. The copper alloy contacts and 3A amperage rating guarantee optimal signal transmission. Featuring a compact 0.1-inch pitch and 0.2-inch row spacing, this connector is perfect for densely populated PCBs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it offers versatility and durability in challenging environments. Trust in this connector for seamless integration and superior performance in your electronic designs.