345-032-541-688

Heilind Number:EDA345-032-541-688
Manufacturer:EDAC
Manufacturer Number:345-032-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it effortlessly integrates with your system for seamless performance. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting one row with 32 positions, it offers ample connectivity options. Each contact is crafted from Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it suits various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Elevate your PCB setup with this essential connector.