345-032-541-802

Heilind Number:EDA345-032-541-802
Manufacturer:EDAC
Manufacturer Number:345-032-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking shade of green. Designed for seamless integration, this connector boasts a dual-row configuration with 32 positions, ensuring ample connectivity options. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Ideal for professional use in various industries, it promises efficient signal transmission and power delivery. Upgrade your PCB setup with this essential connector, a must-have in any tech enthusiast's toolkit.