345-032-541-803

Heilind Number:EDA345-032-541-803
Manufacturer:EDAC
Manufacturer Number:345-032-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed with precision and performance in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless and reliable power transmission. With a total of 32 positions, this connector facilitates efficient data transfer, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.