345-032-541-807

Heilind Number:EDA345-032-541-807
Manufacturer:EDAC
Manufacturer Number:345-032-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-807

Detailed Description

Enhance your PCB connections with our durable and efficient Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 32 copper alloy contacts, ensuring secure and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this high-quality component, perfect for demanding applications in industries such as telecommunications, automotive, and aerospace.