345-032-541-858

Heilind Number:EDA345-032-541-858
Manufacturer:EDAC
Manufacturer Number:345-032-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-858

Detailed Description

Enhance your circuit connections with this high-quality, 32-position board-to-board PCB connector. Designed for seamless integration into your electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The straight mount orientation and copper alloy contact material guarantee secure and stable connections. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it combines durability and performance, making it an essential component for your projects.