345-032-542-101

Heilind Number:EDA345-032-542-101
Manufacturer:EDAC
Manufacturer Number:345-032-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, specifically designed for seamless integration in electronic assemblies. Featuring 32 positions in a single row layout, this connector ensures high performance in data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your connectivity solutions with this essential component.