345-032-542-104

Heilind Number:EDA345-032-542-104
Manufacturer:EDAC
Manufacturer Number:345-032-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-104

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it boasts 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Featuring copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Whether for industrial or commercial applications, its straight mount orientation and compact design make it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and efficient data transfer.