345-032-542-107

Heilind Number:EDA345-032-542-107
Manufacturer:EDAC
Manufacturer Number:345-032-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this straight-mount connector, perfect for professional and DIY projects alike.