345-032-542-158

Heilind Number:EDA345-032-542-158
Manufacturer:EDAC
Manufacturer Number:345-032-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-158

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Featuring 32 positions in a single row, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Upgrade your PCB setup with this essential component for enhanced functionality and performance.