345-032-542-178

Heilind Number:EDA345-032-542-178
Manufacturer:EDAC
Manufacturer Number:345-032-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-178

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 32 positions with a single row configuration, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and reliable. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a must-have component for any connectivity project.