345-032-542-201

Heilind Number:EDA345-032-542-201
Manufacturer:EDAC
Manufacturer Number:345-032-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission. With two rows, 32 positions, and a pitch of .1 inches, it offers ample space for seamless PCB integration. Designed for straight mounting orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Elevate the functionality of your products with this essential connector.