345-032-542-202

Heilind Number:EDA345-032-542-202
Manufacturer:EDAC
Manufacturer Number:345-032-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a compact .1-inch pitch, it offers a total of 32 positions for versatile connectivity. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether for professional or personal use, this straight-mount connector guarantees efficient and secure connections for your PCBs. Elevate your electronic projects with this essential component.