345-032-542-258

Heilind Number:EDA345-032-542-258
Manufacturer:EDAC
Manufacturer Number:345-032-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-258

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, featuring a sleek design crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. This connector boasts 32 positions across 2 rows, ensuring seamless data transmission. Its Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.