345-032-542-278

Heilind Number:EDA345-032-542-278
Manufacturer:EDAC
Manufacturer Number:345-032-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a compact design and straight mount orientation, it facilitates easy installation for efficient PCB assembly. The connector boasts 32 positions across 2 rows, offering ample connectivity options. Crafted from quality Copper Alloy, it guarantees excellent signal transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while an amperage rating of 3A ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.