345-032-542-288

Heilind Number:EDA345-032-542-288
Manufacturer:EDAC
Manufacturer Number:345-032-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions with a pitch of .1 inches, this connector is designed for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Its straight mount orientation and double-row configuration offer efficient signal transmission, making it ideal for demanding applications. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component, perfect for professionals in the technology and electronics industries.