345-032-542-403

Heilind Number:EDA345-032-542-403
Manufacturer:EDAC
Manufacturer Number:345-032-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-403

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 32 positions in a single row, facilitating efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.