345-032-542-404

Heilind Number:EDA345-032-542-404
Manufacturer:EDAC
Manufacturer Number:345-032-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 32 positions in a single row, this connector is designed for seamless integration on your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setups with this essential component.