345-032-542-407

Heilind Number:EDA345-032-542-407
Manufacturer:EDAC
Manufacturer Number:345-032-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-407

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 32 positions with a single row layout, ideal for streamlined PCB assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.