345-032-542-408

Heilind Number:EDA345-032-542-408
Manufacturer:EDAC
Manufacturer Number:345-032-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 32 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, guarantees efficient signal transfer. Crafted with Copper Alloy contacts, it offers optimal conductivity for smooth functionality. Its straight mount orientation simplifies installation, making it a versatile component for your PCB assembly needs. Elevate your connectivity solutions with this essential connector.