345-032-542-478

Heilind Number:EDA345-032-542-478
Manufacturer:EDAC
Manufacturer Number:345-032-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee durability and reliable conductivity. With a low amperage of 3A, it operates efficiently at temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for tight spaces on your PCBs. Upgrade your connectivity solutions with this essential component.