345-032-542-488

Heilind Number:EDA345-032-542-488
Manufacturer:EDAC
Manufacturer Number:345-032-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-488

Detailed Description

Upgrade your connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and copper alloy contact material, it offers seamless power delivery with an amperage of 3A. Boasting a pitch of .1 inches and a row spacing of .2 inches, it provides precise and efficient connections. With 32 positions available, you'll have ample room for expansion. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.