345-032-542-502

Heilind Number:EDA345-032-542-502
Manufacturer:EDAC
Manufacturer Number:345-032-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Featuring two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless interconnection. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, guaranteeing efficient signal transmission in any environment. Upgrade your PCB assembly with this essential component, designed for optimal performance and longevity.