345-032-542-503

Heilind Number:EDA345-032-542-503
Manufacturer:EDAC
Manufacturer Number:345-032-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-503

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 32 copper alloy contacts in a dual-row configuration, ensuring reliable power and data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise connectivity for your PCB assemblies. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your systems with this essential component, perfect for a wide range of applications in the electronics industry.