345-032-542-504

Heilind Number:EDA345-032-542-504
Manufacturer:EDAC
Manufacturer Number:345-032-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-504

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance and easy installation. The straight mount orientation and 32 positions make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Elevate your board-to-board connections with this essential component.