345-032-542-558

Heilind Number:EDA345-032-542-558
Manufacturer:EDAC
Manufacturer Number:345-032-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-558

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a streamlined straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in a wide range of environments. With two rows and 32 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various applications. Trust in its quality and performance to elevate your electronic projects to the next level.