345-032-542-588

Heilind Number:EDA345-032-542-588
Manufacturer:EDAC
Manufacturer Number:345-032-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-588

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. With a high amperage rating of 3A, it guarantees reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers 32 secure positions for optimal signal transmission. Its straight mount orientation facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.