345-032-542-602

Heilind Number:EDA345-032-542-602
Manufacturer:EDAC
Manufacturer Number:345-032-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions with a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal durability and conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this reliable connector and experience seamless interconnection.