345-032-542-678

Heilind Number:EDA345-032-542-678
Manufacturer:EDAC
Manufacturer Number:345-032-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-678

Detailed Description

Efficiently connect your PCBs with ease using this 32-position Card Edge Connector. With a compact design and straight mount orientation, it seamlessly integrates into your setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Featuring copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.