345-032-542-802

Heilind Number:EDA345-032-542-802
Manufacturer:EDAC
Manufacturer Number:345-032-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-802

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is designed for optimal functionality in a variety of settings. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. The connector offers 32 positions in 2 rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Trust in this connector for seamless and secure board-to-board connections in your projects.