345-032-542-803

Heilind Number:EDA345-032-542-803
Manufacturer:EDAC
Manufacturer Number:345-032-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-803

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless connectivity. The 32-position design allows for versatile use, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.