345-032-542-804

Heilind Number:EDA345-032-542-804
Manufacturer:EDAC
Manufacturer Number:345-032-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. This versatile connector features 32 positions with a pitch of .1 inches, accommodating precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a straight mount orientation and two rows for convenient installation, it facilitates seamless PCB-to-PCB connections. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various operating conditions. Upgrade your electronic assemblies with this high-quality connector, perfect for a range of applications.