345-032-542-812

Heilind Number:EDA345-032-542-812
Manufacturer:EDAC
Manufacturer Number:345-032-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring ample space for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Its copper alloy contact material and 3A amperage rating provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer applications, this connector's straight mount orientation offers convenient installation on your PCB. Elevate your electronic projects with this essential component.