345-032-542-858

Heilind Number:EDA345-032-542-858
Manufacturer:EDAC
Manufacturer Number:345-032-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-858

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 32 positions in total, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.