345-032-542-878

Heilind Number:EDA345-032-542-878
Manufacturer:EDAC
Manufacturer Number:345-032-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-878

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Board To Board PCB Connector. Featuring 32 positions, this connector ensures seamless transmission of data and power between boards. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.