345-032-544-102

Heilind Number:EDA345-032-544-102
Manufacturer:EDAC
Manufacturer Number:345-032-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions arranged in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation facilitates easy installation on PCBs, while its operating temperature range of -40 to 105°C guarantees optimal functionality. Ideal for a wide range of applications, trust in this connector to deliver efficient and secure connections for your electronic projects.