345-032-544-103

Heilind Number:EDA345-032-544-103
Manufacturer:EDAC
Manufacturer Number:345-032-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 32-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation for easy installation. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.