345-032-544-112

Heilind Number:EDA345-032-544-112
Manufacturer:EDAC
Manufacturer Number:345-032-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in an efficient straight mount orientation. Designed for optimal functionality, this connector features a single row with 32 positions, ensuring seamless data transmission within your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity for your electronic components. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment, perfect for various PCB applications. Upgrade your connectivity solutions with this essential component.