345-032-544-158

Heilind Number:EDA345-032-544-158
Manufacturer:EDAC
Manufacturer Number:345-032-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-158

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a sleek design in green, this connector boasts impeccable performance with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With 32 positions and a .1-inch pitch, it ensures seamless data transmission. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact structure make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Explore the possibilities with this essential connector.