345-032-544-202

Heilind Number:EDA345-032-544-202
Manufacturer:EDAC
Manufacturer Number:345-032-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-202

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. The copper alloy contact material ensures reliable conductivity, while the two rows with a .1-inch pitch and .2-inch row spacing offer seamless integration. With 32 positions, this connector supports versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your electronics assembly with this essential component.