345-032-544-203

Heilind Number:EDA345-032-544-203
Manufacturer:EDAC
Manufacturer Number:345-032-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its 32 positions and dual row layout ensure efficient signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers versatility in mounting options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.