345-032-544-212

Heilind Number:EDA345-032-544-212
Manufacturer:EDAC
Manufacturer Number:345-032-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With 32 positions spread across 2 rows, it offers ample space for efficient data transmission. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection on your PCB. Experience uncompromised performance with this essential component.