345-032-544-258

Heilind Number:EDA345-032-544-258
Manufacturer:EDAC
Manufacturer Number:345-032-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-258

Detailed Description

Enhance connectivity in your electronic devices with this 32-position Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation and a compact pitch of .1 inches, ideal for tight spaces. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in high-temperature environments. With copper alloy contacts and a reliable amperage of 3A, it guarantees secure and stable connections. Perfect for a range of applications, this connector is a must-have for any electronics project.