345-032-544-278

Heilind Number:EDA345-032-544-278
Manufacturer:EDAC
Manufacturer Number:345-032-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 32 positions with a pitch of .1 inches, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component.