345-032-544-288

Heilind Number:EDA345-032-544-288
Manufacturer:EDAC
Manufacturer Number:345-032-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-288

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 thermoplastic polyester housing material. With two rows and 32 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy and secure installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for seamless PCB integration. Elevate your electronic projects with this essential component.