345-032-544-403

Heilind Number:EDA345-032-544-403
Manufacturer:EDAC
Manufacturer Number:345-032-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-544-403

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity while maintaining safety standards. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount orientation connector, perfect for professional use in various industries.